MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ADS8505IBDBG4 | |
|---|---|
DigiKey Part Number | ADS8505IBDBG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS8505IBDBG4 |
Description | IC ADC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8505IBDBG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8505IBDB | Texas Instruments | 50 | 296-18675-5-ND | ¥289.28000 | MFR Recommended |
| AD976AARSZRL | Analog Devices Inc. | 0 | AD976AARSZRLTR-ND | ¥0.00000 | Similar |
| AD976ARSZRL | Analog Devices Inc. | 0 | AD976ARSZRLTR-ND | ¥0.00000 | Similar |
| AD976BRSZRL | Analog Devices Inc. | 0 | AD976BRSZRL-ND | ¥0.00000 | Similar |
| LTC1606ACG | Analog Devices Inc. | 0 | LTC1606ACG-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥182.30540 | ¥9,115.27 |





