16 Bit Analog to Digital Converter Input 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8354IRTET

DigiKey Part Number
296-ADS8354IRTETTR-ND - Tape & Reel (TR)
296-ADS8354IRTETCT-ND - Cut Tape (CT)
296-ADS8354IRTETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8354IRTET
Description
IC ADC 16BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter Input 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8354IRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
16-WFQFN Exposed Pad
Manufacturer
Texas Instruments
Supplier Device Package
16-WQFN (3x3)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,542 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.77000¥193.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥168.36720¥42,091.80
Manufacturers Standard Package

Other Suppliers on DigiKey

2,542In Stock
Ships from Rochester Electronics, LLC