
ADS8354IPW | |
|---|---|
DigiKey Part Number | ADS8354IPW-ND |
Manufacturer | |
Manufacturer Product Number | ADS8354IPW |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8354IPW Models |
Category | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 16-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 90 | ¥168.36700 | ¥15,153.03 |


