



ADS8345EVM | |
|---|---|
DigiKey Part Number | 296-19921-ND |
Manufacturer | |
Manufacturer Product Number | ADS8345EVM |
Description | EVAL MOD FOR ADS8345 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8345 - 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range ±2.5V |
Packaging Bulk | Power (Typ) @ Conditions 8mW @ 100kSPS |
Part Status Active | Utilized IC / Part ADS8345 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 100k |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,348.20000 | ¥2,348.20 |



