ADS8344 - 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8344EVM

DigiKey Part Number
296-19920-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS8344EVM
Description
EVAL MOD FOR ADS8344
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS8344 - 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Texas Instruments
Input Range
0 ~ 5V
Packaging
Bulk
Power (Typ) @ Conditions
10mW @ 100kSPS
Part Status
Active
Utilized IC / Part
ADS8344
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
100k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,797.67000¥2,797.67
Manufacturers Standard Package