
ADS8342IBPFBT | |
|---|---|
DigiKey Part Number | 296-15077-2-ND - Tape & Reel (TR) 296-15077-1-ND - Cut Tape (CT) 296-15077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8342IBPFBT |
Description | IC ADC 16BIT 48-TQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8342IBPFBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog ±5V |
Number of Bits 16 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 250k | Features Selectable Address |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 48-TQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8331IBPWR | Texas Instruments | 0 | ADS8331IBPWR-ND | ¥83.68273 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥233.94396 | ¥58,485.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥328.73000 | ¥328.73 |
| 10 | ¥267.78200 | ¥2,677.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥319.14000 | ¥319.14 |
| 10 | ¥259.98400 | ¥2,599.84 |
| 25 | ¥245.20520 | ¥6,130.13 |


