16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8339IDGST

DigiKey Part Number
296-38512-2-ND - Tape & Reel (TR)
296-38512-1-ND - Cut Tape (CT)
296-38512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8339IDGST
Description
IC ADC 16BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8339IDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.375V ~ 5.5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
10-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.66000¥87.66
10¥68.48400¥684.84
25¥63.68240¥1,592.06
100¥58.40440¥5,840.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥55.88832¥13,972.08
500¥54.37158¥27,185.79
750¥53.61240¥40,209.30
1,250¥52.77098¥65,963.73
Manufacturers Standard Package