
ADS8318IDGST | |
|---|---|
DigiKey Part Number | 296-23809-2-ND - Tape & Reel (TR) 296-23809-1-ND - Cut Tape (CT) 296-23809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8318IDGST |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8318IDGST Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.21000 | ¥172.21 |
| 10 | ¥137.14900 | ¥1,371.49 |
| 25 | ¥128.38400 | ¥3,209.60 |
| 100 | ¥119.98210 | ¥11,998.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥114.16332 | ¥28,540.83 |
| 500 | ¥111.39656 | ¥55,698.28 |
| 750 | ¥110.01089 | ¥82,508.17 |

