
ADS7883SBDBVT | |
|---|---|
DigiKey Part Number | 296-ADS7883SBDBVTTR-ND - Tape & Reel (TR) 296-ADS7883SBDBVTCT-ND - Cut Tape (CT) 296-ADS7883SBDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7883SBDBVT |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7883SBDBVT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7466BRTZ-R2 | Analog Devices Inc. | 1,180 | 505-AD7466BRTZ-R2CT-ND | ¥99.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.28000 | ¥58.28 |
| 10 | ¥44.79100 | ¥447.91 |
| 25 | ¥41.40880 | ¥1,035.22 |
| 100 | ¥37.69240 | ¥3,769.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥34.87528 | ¥8,718.82 |
| 500 | ¥34.49210 | ¥17,246.05 |




