
ADS7830IPWTG4 | |
|---|---|
DigiKey Part Number | ADS7830IPWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7830IPWTG4 |
Description | IC ADC 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7830IPWTG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 70k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.15368 | ¥5,788.42 |
| 500 | ¥22.42128 | ¥11,210.64 |
| 750 | ¥22.05443 | ¥16,540.82 |
| 1,250 | ¥21.64814 | ¥27,060.18 |
| 1,750 | ¥21.41064 | ¥37,468.62 |
| 2,500 | ¥21.18227 | ¥52,955.67 |

