
ADS7816U | |
|---|---|
DigiKey Part Number | 296-44996-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7816U |
Description | IC ADC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7816U Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.14000 | ¥80.14 |
| 10 | ¥62.40500 | ¥624.05 |
| 75 | ¥53.95453 | ¥4,046.59 |
| 150 | ¥51.98960 | ¥7,798.44 |
| 300 | ¥50.37227 | ¥15,111.68 |
| 525 | ¥49.27830 | ¥25,871.11 |
| 1,050 | ¥48.14090 | ¥50,547.94 |


