
ADS52J90ZZE | |
|---|---|
DigiKey Part Number | 296-44080-ND |
Manufacturer | |
Manufacturer Product Number | ADS52J90ZZE |
Description | IC ADC 10/12/14BIT 198-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10, 12, 14 Bit Analog to Digital Converter 8, 16, 32 Input 16 Pipelined 198-NFBGA (9x15) |
Datasheet | Datasheet |
EDA/CAD Models | ADS52J90ZZE Models |
Category | Architecture Pipelined |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 1.7V ~ 1.9V |
Part Status Active | Voltage - Supply, Digital 1.15V ~ 1.25V, 1.7V ~ 1.9V |
Number of Bits 10, 12, 14 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 100M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8, 16, 32 | Package / Case 198-LFBGA |
Input Type Differential | Supplier Device Package 198-NFBGA (9x15) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,553.98000 | ¥2,553.98 |
| 10 | ¥2,196.42900 | ¥21,964.29 |
| 25 | ¥2,107.17400 | ¥52,679.35 |



