24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS131M02QPWRQ1

DigiKey Part Number
296-ADS131M02QPWRQ1TR-ND - Tape & Reel (TR)
296-ADS131M02QPWRQ1CT-ND - Cut Tape (CT)
296-ADS131M02QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131M02QPWRQ1
Description
IC ADC 24BIT 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.4V ~ 3.6V, 2.7V ~ 3.6V
Part Status
Active
Voltage - Supply, Digital
1.65V ~ 2V, 2.7V ~ 3.6V
Number of Bits
24
Features
Internal Oscillator, PGA, Simultaneous Sampling, Temperature Sensor
Sampling Rate (Per Second)
64k
Operating Temperature
-40°C ~ 125°C (TA)
Number of Inputs
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
20-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Grade
Automotive
Ratio - S/H:ADC
0:1
Qualification
AEC-Q100
Number of A/D Converters
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.55000¥37.55
10¥28.49000¥284.90
25¥26.22600¥655.65
100¥23.73160¥2,373.16
250¥22.54368¥5,635.92
500¥22.52250¥11,261.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.75252¥41,505.04
4,000¥20.35314¥81,412.56
Manufacturers Standard Package