
ADS131M02IPWT | |
|---|---|
DigiKey Part Number | 296-ADS131M02IPWTTR-ND - Tape & Reel (TR) 296-ADS131M02IPWTCT-ND - Cut Tape (CT) 296-ADS131M02IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M02IPWT |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.4V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 32k | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface Serial, SPI | Supplier Device Package 20-TSSOP |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.18000 | ¥41.18 |
| 10 | ¥31.26300 | ¥312.63 |
| 25 | ¥28.77800 | ¥719.45 |
| 100 | ¥26.05010 | ¥2,605.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.74852 | ¥6,187.13 |
| 500 | ¥23.96408 | ¥11,982.04 |
| 750 | ¥23.57105 | ¥17,678.29 |
| 1,250 | ¥23.13580 | ¥28,919.75 |
| 1,750 | ¥22.88133 | ¥40,042.33 |
| 2,500 | ¥22.63670 | ¥56,591.75 |

