
ADS131A02IPBS | |
|---|---|
DigiKey Part Number | 296-44812-ND |
Manufacturer | |
Manufacturer Product Number | ADS131A02IPBS |
Description | IC AFE 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 2.6 mW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131A02IPBS Models |
Category | Voltage - Supply, Analog 3V ~ 3.45V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
Number of Bits 24 | Supplier Device Package 32-TQFP (5x5) |
Number of Channels 2 | Base Product Number |
Power (Watts) 2.6 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.54000 | ¥92.54 |
| 10 | ¥72.36900 | ¥723.69 |
| 25 | ¥67.33560 | ¥1,683.39 |
| 100 | ¥61.80310 | ¥6,180.31 |
| 250 | ¥59.16608 | ¥14,791.52 |
| 500 | ¥57.57728 | ¥28,788.64 |
| 1,000 | ¥56.26909 | ¥56,269.09 |




