
ADS127L18IRSHT | |
|---|---|
DigiKey Part Number | 296-ADS127L18IRSHTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS127L18IRSHT |
Description | IC ADC 24BIT 56-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 8 Sigma-Delta 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 8 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.85V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 512k | Features Simultaneous Sampling |
Number of Inputs 8, 16 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 56-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 56-VQFN (7x7) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥347.68720 | ¥86,921.80 |





