

ADS1274IPAPT | |
|---|---|
DigiKey Part Number | 296-22078-2-ND - Tape & Reel (TR) 296-22078-1-ND - Cut Tape (CT) 296-22078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1274IPAPT |
Description | IC ADC 24BIT 64-HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1274IPAPT Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 1.95V |
Sampling Rate (Per Second) 144k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 64-PowerTQFP |
Input Type Differential | Supplier Device Package 64-HTQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥324.02000 | ¥324.02 |
| 10 | ¥263.84600 | ¥2,638.46 |
| 25 | ¥248.81440 | ¥6,220.36 |
| 100 | ¥240.62380 | ¥24,062.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥224.41860 | ¥56,104.65 |



