16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
ADS1158IRTCT

ADS1158IRTCT

DigiKey Part Number
296-23494-2-ND - Tape & Reel (TR)
296-23494-1-ND - Cut Tape (CT)
296-23494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1158IRTCT
Description
IC ADC 16BIT 48-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1158IRTCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
125k
Operating Temperature
-40°C ~ 105°C
Number of Inputs
8, 16
Package / Case
48-VFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
48-VQFN (7x7)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.66000¥157.66
10¥125.16100¥1,251.61
25¥117.04960¥2,926.24
100¥108.88450¥10,888.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥103.88632¥25,971.58
500¥101.32562¥50,662.81
750¥100.04328¥75,032.46
Manufacturers Standard Package