
ADS1148IPW | |
|---|---|
DigiKey Part Number | 296-27417-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1148IPW |
Description | IC ADC 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1148IPW Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 4, 7 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.02000 | ¥106.02 |
| 10 | ¥83.30400 | ¥833.04 |
| 50 | ¥74.21160 | ¥3,710.58 |
| 100 | ¥71.39650 | ¥7,139.65 |
| 250 | ¥68.42428 | ¥17,106.07 |
| 500 | ¥66.63318 | ¥33,316.59 |
| 1,000 | ¥65.15905 | ¥65,159.05 |


