16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1114IRUGR

DigiKey Part Number
296-ADS1114IRUGRTR-ND - Tape & Reel (TR)
296-ADS1114IRUGRCT-ND - Cut Tape (CT)
296-ADS1114IRUGRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS1114IRUGR
Description
IC ADC 16BIT 10-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1114IRUGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
16
Features
PGA, Selectable Address
Sampling Rate (Per Second)
860
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1, 2
Package / Case
10-XFQFN
Input Type
Differential, Single Ended
Supplier Device Package
10-X2QFN (2x1.5)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1114IRUGTTexas Instruments908296-24933-1-ND¥58.01000Parametric Equivalent
In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.10000¥41.10
10¥31.27700¥312.77
25¥28.82240¥720.56
100¥26.12240¥2,612.24
250¥24.90128¥6,225.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.49967¥73,499.01
Manufacturers Standard Package