

ADS1112IDGST | |
|---|---|
DigiKey Part Number | 296-15334-2-ND - Tape & Reel (TR) 296-15334-1-ND - Cut Tape (CT) 296-15334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1112IDGST |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1112IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 240 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 3 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.55000 | ¥80.55 |
| 10 | ¥62.70300 | ¥627.03 |
| 25 | ¥58.24720 | ¥1,456.18 |
| 100 | ¥53.35220 | ¥5,335.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥51.01828 | ¥12,754.57 |
| 500 | ¥49.61154 | ¥24,805.77 |
| 750 | ¥48.90744 | ¥36,680.58 |
| 1,250 | ¥48.12688 | ¥60,158.60 |

