
ADS1100A2IDBVR | |
|---|---|
DigiKey Part Number | 296-ADS1100A2IDBVRTR-ND - Tape & Reel (TR) 296-ADS1100A2IDBVRCT-ND - Cut Tape (CT) 296-ADS1100A2IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A2IDBVR |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A2IDBVR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3421A1T-E/CH | Microchip Technology | 4,880 | MCP3421A1T-E/CHCT-ND | ¥25.72000 | Similar |
| MCP3421A3T-E/CH | Microchip Technology | 12,358 | MCP3421A3T-E/CHCT-ND | ¥25.72000 | Similar |
| MCP3425A1T-E/CH | Microchip Technology | 2,383 | 150-MCP3425A1T-E/CHCT-ND | ¥20.51000 | Similar |
| MCP3425A2T-E/CH | Microchip Technology | 2,150 | 150-MCP3425A2T-E/CHCT-ND | ¥20.51000 | Similar |
| MCP3425A3T-E/CH | Microchip Technology | 2,358 | 150-MCP3425A3T-E/CHCT-ND | ¥20.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥31.78200 | ¥317.82 |
| 25 | ¥29.29240 | ¥732.31 |
| 100 | ¥26.55410 | ¥2,655.41 |
| 250 | ¥25.33132 | ¥6,332.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.01424 | ¥69,042.72 |

