16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1100A1IDBVT

DigiKey Part Number
296-14298-2-ND - Tape & Reel (TR)
296-14298-1-ND - Cut Tape (CT)
296-14298-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS1100A1IDBVT
Description
IC ADC 16BIT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1100A1IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
16
Features
PGA, Selectable Address
Sampling Rate (Per Second)
128
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Differential, Single Ended
Supplier Device Package
SOT-23-6
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.59000¥53.59
10¥41.15200¥411.52
25¥38.04520¥951.13
100¥34.62980¥3,462.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥33.00060¥8,250.15
500¥32.01894¥16,009.47
750¥31.52711¥23,645.33
1,250¥30.98232¥38,727.90
1,750¥30.66401¥53,662.02
2,500¥30.35767¥75,894.18
Manufacturers Standard Package