
ADS1018IDGST | |
|---|---|
DigiKey Part Number | 296-35612-2-ND - Tape & Reel (TR) 296-35612-1-ND - Cut Tape (CT) 296-35612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1018IDGST |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1018IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.91000 | ¥33.91 |
| 10 | ¥25.62900 | ¥256.29 |
| 25 | ¥23.55640 | ¥588.91 |
| 100 | ¥21.28120 | ¥2,128.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥20.19600 | ¥5,049.00 |
| 500 | ¥19.54200 | ¥9,771.00 |
| 750 | ¥19.21451 | ¥14,410.88 |
| 1,250 | ¥18.85169 | ¥23,564.61 |
| 1,750 | ¥18.63958 | ¥32,619.26 |
| 2,500 | ¥18.43564 | ¥46,089.10 |

