
ADS1013BQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-45251-2-ND - Tape & Reel (TR) 296-45251-1-ND - Cut Tape (CT) 296-45251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1013BQDGSRQ1 |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1013BQDGSRQ1 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features Internal Oscillator |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥21.98200 | ¥219.82 |
| 25 | ¥20.16880 | ¥504.22 |
| 100 | ¥18.17500 | ¥1,817.50 |
| 250 | ¥17.22440 | ¥4,306.10 |
| 500 | ¥17.03106 | ¥8,515.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.68183 | ¥39,204.57 |
| 5,000 | ¥15.38173 | ¥76,908.65 |


