
ADC5140EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADC5140EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADC5140EVM-PDK |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320ADC5140 - 16, 20, 24, 32 Bit 768k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 768k |
Manufacturer Texas Instruments | Data Interface I2C, Serial, SPI |
Packaging Box | Power (Typ) @ Conditions 9.2mW @ 768kSPS |
Part Status Active | Utilized IC / Part TLV320ADC5140 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16, 20, 24, 32 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,227.02000 | ¥2,227.02 |


