ADC14X250 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC14X250EVM

DigiKey Part Number
296-44084-ND
Manufacturer
Manufacturer Product Number
ADC14X250EVM
Description
EVAL BOARD FOR ADC14X250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC14X250 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
250M
Data Interface
Serial JESD204B, SPI™
Input Range
1.7Vpp
Power (Typ) @ Conditions
584mW @ 250MSPS
Utilized IC / Part
ADC14X250
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,584.34000¥5,584.34
Manufacturers Standard Package