
ADC141S628QIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-43839-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC141S628QIMMX/NOPB |
Description | IC ADC 14BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC141S628QIMMX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Bits 14 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sampling Rate (Per Second) 200k | Supplier Device Package 10-VSSOP |
Number of Inputs 2 | Mounting Type Surface Mount |
Input Type Pseudo-Differential | Grade Automotive |
Data Interface MICROWIRE™, QSPI™, Serial, SPI™ | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
Architecture SAR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥64.44312 | ¥225,550.92 |

