



ADC121C021EVM | |
|---|---|
DigiKey Part Number | 296-45573-ND |
Manufacturer | |
Manufacturer Product Number | ADC121C021EVM |
Description | EVAL BOARD FOR ADC121C021 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC121C021 - 12 Bit 188.9k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 5.5V |
Packaging Box | Power (Typ) @ Conditions 3.67mw @ 188.9kSPS |
Part Status Active | Utilized IC / Part ADC121C021 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 188.9k |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,342.84000 | ¥1,342.84 |



