10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC101C027CIMKX/NOPB

DigiKey Part Number
296-44559-2-ND - Tape & Reel (TR)
296-44559-1-ND - Cut Tape (CT)
296-44559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC101C027CIMKX/NOPB
Description
IC ADC 10BIT SOT-23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
ADC101C027CIMKX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
188.9k
Features
Selectable Address
Number of Inputs
1
Operating Temperature
-40°C ~ 105°C
Input Type
Single Ended
Package / Case
SOT-23-6 Thin, TSOT-23-6
Data Interface
I2C
Supplier Device Package
SOT-23-THIN
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,542
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥10.32900¥103.29
25¥9.39160¥234.79
100¥8.35270¥835.27
250¥7.85780¥1,964.45
500¥7.55944¥3,779.72
1,000¥7.51594¥7,515.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.01070¥21,032.10
6,000¥6.86235¥41,174.10
9,000¥6.78802¥61,092.18
Manufacturers Standard Package