
ADC101C021CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC101C021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC101C021CIMM/NOPBCT-ND - Cut Tape (CT) ADC101C021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101C021CIMM/NOPB |
Description | IC ADC 10BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC101C021CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 188.9k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.31000 | ¥15.31 |
| 10 | ¥11.18200 | ¥111.82 |
| 25 | ¥10.16680 | ¥254.17 |
| 100 | ¥9.04240 | ¥904.24 |
| 250 | ¥8.50664 | ¥2,126.66 |
| 500 | ¥8.18362 | ¥4,091.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.91781 | ¥7,917.81 |
| 2,000 | ¥7.69914 | ¥15,398.28 |
| 3,000 | ¥7.58957 | ¥22,768.71 |
| 5,000 | ¥7.46821 | ¥37,341.05 |
| 7,000 | ¥7.39728 | ¥51,780.96 |
| 10,000 | ¥7.32904 | ¥73,290.40 |


