
ADC081S021CIMF/NOPB | |
|---|---|
DigiKey Part Number | ADC081S021CIMF/NOPBTR-ND - Tape & Reel (TR) ADC081S021CIMF/NOPBCT-ND - Cut Tape (CT) ADC081S021CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC081S021CIMF/NOPB |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC081S021CIMF/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7478AAKSZ-REEL7 | Analog Devices Inc. | 1,892 | AD7478AAKSZ-REEL7CT-ND | ¥33.16000 | Similar |
| AD7478ARTZ-500RL7 | Analog Devices Inc. | 976 | 505-AD7478ARTZ-500RL7CT-ND | ¥34.49000 | Similar |
| AD7478ARTZ-REEL7 | Analog Devices Inc. | 6,481 | 505-AD7478ARTZ-REEL7CT-ND | ¥26.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.69200 | ¥96.92 |
| 25 | ¥8.79920 | ¥219.98 |
| 100 | ¥7.81850 | ¥781.85 |
| 250 | ¥7.35072 | ¥1,837.68 |
| 500 | ¥7.06870 | ¥3,534.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.83656 | ¥6,836.56 |
| 2,000 | ¥6.64540 | ¥13,290.80 |
| 3,000 | ¥6.54970 | ¥19,649.10 |
| 5,000 | ¥6.44362 | ¥32,218.10 |
| 7,000 | ¥6.38168 | ¥44,671.76 |
| 10,000 | ¥6.32207 | ¥63,220.70 |




