
74ACT7541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-74ACT7541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-74ACT7541QWRKSRQ1CT-ND - Cut Tape (CT) 296-74ACT7541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT7541QWRKSRQ1 |
Description | IC BUFF 4.5V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type Open Drain |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.52300 | ¥35.23 |
| 25 | ¥3.15920 | ¥78.98 |
| 100 | ¥2.75470 | ¥275.47 |
| 250 | ¥2.56272 | ¥640.68 |
| 500 | ¥2.44660 | ¥1,223.30 |
| 1,000 | ¥2.39143 | ¥2,391.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.23304 | ¥6,699.12 |
| 6,000 | ¥2.17529 | ¥13,051.74 |
| 9,000 | ¥2.14635 | ¥19,317.15 |
| 15,000 | ¥2.11431 | ¥31,714.65 |
| 21,000 | ¥2.09559 | ¥44,007.39 |
| 30,000 | ¥2.07758 | ¥62,327.40 |

