
1A1G04QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-1A1G04QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-1A1G04QDBVRG4Q1CT-ND - Cut Tape (CT) 296-1A1G04QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1A1G04QDBVRG4Q1 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1A1G04QDBVRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.56400 | ¥25.64 |
| 25 | ¥2.28600 | ¥57.15 |
| 100 | ¥1.98230 | ¥198.23 |
| 250 | ¥1.83728 | ¥459.32 |
| 500 | ¥1.74960 | ¥874.80 |
| 1,000 | ¥1.68286 | ¥1,682.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.58828 | ¥4,764.84 |
| 6,000 | ¥1.54464 | ¥9,267.84 |
| 9,000 | ¥1.52279 | ¥13,705.11 |
| 15,000 | ¥1.49858 | ¥22,478.70 |
| 21,000 | ¥1.48444 | ¥31,173.24 |
| 30,000 | ¥1.47083 | ¥44,124.90 |


