
0804MC | |
|---|---|
DigiKey Part Number | 296-32607-ND |
Manufacturer | |
Manufacturer Product Number | 0804MC |
Description | CONN TRANSIST TO-3 8POS GOLD |
Customer Reference | |
Detailed Description | 8 (Oval) Pos Transistor, TO-3 Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Texas Instruments | Termination Solder |
Packaging Tray | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type Transistor, TO-3 | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 8 (Oval) | Housing Material Polyester, Glass Filled |
Contact Finish - Mating Gold | Operating Temperature -55°C ~ 150°C |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA541AP | Texas Instruments | 477 | OPA541AP-ND | ¥262.76000 | MFR Recommended |


