
P0728 | |
|---|---|
DigiKey Part Number | 771-P0728-ND |
Manufacturer | |
Manufacturer Product Number | P0728 |
Description | AGILEX 7 FPGA STARTER KIT |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Agilex 7 F-Series SoC FPGA PCIe Card AGFB027 Agilex™ 7 F-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Category | Platform Agilex 7 F-Series SoC FPGA PCIe Card |
Manufacturer Terasic Inc. | Contents Board(s) |
Series | Utilized IC / Part AGFB027 |
Packaging Bulk | Interconnect System FMC+ |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45,410.55000 | ¥45,410.55 |





