FXX-3114-SHT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Olimex LTD
In Stock: 0
Unit Price: ¥178.22000
RF WiFi USB Dongle 802.11 b/g/n USB 2.0 150Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXX-3114-SHT

DigiKey Part Number
771-FXX-3114-SHT-ND
Manufacturer
Manufacturer Product Number
FXX-3114-SHT
Description
USB WIFI DONGLE
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
RF WiFi USB Dongle 802.11 b/g/n USB 2.0 150Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Terasic Inc.
Interface
USB 2.0
Packaging
Box
Data Rate (Max)
150Mbps
Part Status
Active
Features
USB Interface
Function
WiFi USB Dongle
Base Product Number
Modulation or Protocol
802.11 b/g/n
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-WIFI6-5GOlimex LTD01188-USB-WIFI6-5G-ND¥178.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.15000¥89.15
Manufacturers Standard Package