Flashlight Work Light Style LED 1800 Lumens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flashlight Work Light Style LED 1800 Lumens
The MOST Versatile Portable Work Light

TC-LEDFLD20DW

DigiKey Part Number
2177-TC-LEDFLD20DW-ND
Manufacturer
Manufacturer Product Number
TC-LEDFLD20DW
Description
PORTABLE 20W LED WORK LIGHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Work Light Style LED 1800 Lumens
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Work Light
Manufacturer
Tempo Communications
Lamp Type
LED
Packaging
Box
Lamp Output
1800 Lumens
Part Status
Active
Features
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥640.51000¥640.51
Manufacturers Standard Package