
PA2652 | |
|---|---|
DigiKey Part Number | PA2652-ND |
Manufacturer | |
Manufacturer Product Number | PA2652 |
Description | DIE SET FIBER OPTIC UNIVERSAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF and Fiber Optics - SC, SFR, SMA, SMB, ST |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Tempo Communications | For Use With/Related Products Coaxial, RF and Fiber Optics - SC, SFR, SMA, SMB, ST |
Series | Specifications Hex - 0.128", 0.151", 0.178", 0.197", 0.215" |
Packaging Retail Package | Compatible Tools PA1302, PA8000 |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥354.33000 | ¥354.33 |








