
PA2042 | |
|---|---|
DigiKey Part Number | PA2042-ND |
Manufacturer | |
Manufacturer Product Number | PA2042 |
Description | DIE SET FOR CATV F CONN. RG59/6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - F |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Tempo Communications | For Use With/Related Products Coaxial, RF - F |
Series | Specifications Hex - 0.256", 0.319", 0.346" |
Packaging Bulk | Compatible Tools PA1302, PA8000 |
Part Status Active | Cable Group RG-6, 59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥266.16000 | ¥266.16 |







