
PA1559 | |
|---|---|
DigiKey Part Number | PA1559-ND |
Manufacturer | |
Manufacturer Product Number | PA1559 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer Tempo Communications | Tool Type Hand Crimper |
Series | For Use With/Related Products Coaxial, RF - BNC, F, RCA Compression |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥695.96000 | ¥695.96 |

