
RUTX50000100 | |
|---|---|
DigiKey Part Number | 4703-RUTX50000100-ND |
Manufacturer | |
Manufacturer Product Number | RUTX50000100 |
Description | 5G ROUTER 4G (CAT20) FALLBACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G DHCP, DNS, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, TLS, UDP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol DHCP, DNS, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, TLS, UDP, WOL |
Manufacturer Teltonika | Frequency 6GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 3.3Gbps |
Function Router | Features IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,713.76000 | ¥4,713.76 |




