
RUTC50200200 | |
|---|---|
DigiKey Part Number | 4703-RUTC50200200-ND |
Manufacturer | |
Manufacturer Product Number | RUTC50200200 |
Description | 5G ROUTER DUAL-BAND WI-FI 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G 802.11ac/ax/b/g/n/, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router EMEA Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11ac/ax/b/g/n/, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 6GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 3.4Gbps |
Function Router | Features IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,326.55000 | ¥6,326.55 |


