New Product
Image for ME310M1W203T030100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME310M1W203T030100

DigiKey Part Number
943-ME310M1W203T030100-ND
Manufacturer
Manufacturer Product Number
ME310M1W203T030100
Description
MODULE LTE CAT-M NB-IOT NTN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cellular, Navigation, WiFi 4G LTE CAT M1/NB-IoT Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Serial Interfaces
GPIO, I2C, SPI, UART
Series
Voltage - Supply
3.8V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
Cellular, Navigation, WiFi
Package / Case
94-LGA Module
Protocol
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,176
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.01000¥227.01
10¥198.22400¥1,982.24
25¥188.22840¥4,705.71
100¥174.52670¥17,452.67
250¥166.33280¥41,583.20
500¥160.55438¥80,277.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.