
LE910C1WX08T09A900 | |
|---|---|
DigiKey Part Number | 943-LE910C1WX08T09A900-ND |
Manufacturer | |
Manufacturer Product Number | LE910C1WX08T09A900 |
Description | MODULE LTE CAT-1 WW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.3V ~ 4.2V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Data Rate 150Mbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥472.80000 | ¥472.80 |
| 10 | ¥414.60800 | ¥4,146.08 |
| 25 | ¥394.45240 | ¥9,861.31 |
| 100 | ¥366.84790 | ¥36,684.79 |







