New Product
Image for LE910C1EX08T091100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910C1EX08T091100

DigiKey Part Number
943-LE910C1EX08T091100-ND
Manufacturer
Manufacturer Product Number
LE910C1EX08T091100
Description
MODULE LTE CAT-1 EU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Serial Interfaces
PCM, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
3.3V ~ 4.2V
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Cellular, Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
Module
Data Rate
150Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.52000¥410.52
10¥359.67000¥3,596.70
25¥342.06360¥8,551.59
100¥317.93920¥31,793.92
250¥303.51780¥75,879.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.