New at DigiKey
Image for FN990B40W01T010300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN990B40W01T010300

DigiKey Part Number
943-FN990B40W01T010300-ND
Manufacturer
Manufacturer Product Number
FN990B40W01T010300
Description
FN990B40 MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Class 2, Galileo, GLONASS, GNSS, GPS, HSDPA, HSPA+, HSUPA, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
29dBm
Mfr
Serial Interfaces
PCIe, SIM, USB
Packaging
Tray
Antenna Type
Antenna Not Included
Part Status
Active
Utilized IC / Part
X72
RF Family/Standard
Cellular, Navigation
Voltage - Supply
3.3V
Protocol
Mounting Type
Card Edge
Modulation
256-QAM
Operating Temperature
-40°C ~ 85°C
Frequency
6GHz
Package / Case
Module
Data Rate
4.9Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,294.43000¥2,294.43
10¥2,032.98000¥20,329.80
25¥1,942.70160¥48,567.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.