
ZD500 | |
|---|---|
DigiKey Part Number | ZD500-ND |
Manufacturer | |
Manufacturer Product Number | ZD500 |
Description | OSCOPE PROBE X10 500MHZ 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10:1 Active Differential 500MHz Black Oscilloscope Probe Test Lead 1M Input Resistance 8V |
Datasheet | Datasheet |
Category | Bandwidth 500MHz |
Manufacturer Teledyne LeCroy | Resistance - Input 1M |
Series | Voltage - Max 8V |
Packaging Box | Capacitance - Input 1pF |
Part Status Active | Color Black |
Type Active Differential | Includes Adapters, Calibration Fixture, Connector, Grabbers, Grounds, Manual, Tips |
Attenuation Value 10:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42,481.52000 | ¥42,481.52 |



