Soldering Tip Chisel For MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-3150

DigiKey Part Number
1873-MS-3150-ND
Manufacturer
Manufacturer Product Number
MS-3150
Description
SOLDER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Techspray
Height
0.020" (0.51mm)
Packaging
Bulk
Diameter
0.500" (12.70mm)
Part Status
Active
For Use With/Related Products
MPR 80, WD1, WD2, WS80, WSD80, WSD81, WSL, WSL2, WSP 80
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.66000¥64.66
5¥58.71000¥293.55
10¥56.29700¥562.97
25¥53.26920¥1,331.73
50¥51.08880¥2,554.44
100¥48.99690¥4,899.69
500¥44.46388¥22,231.94
Manufacturers Standard Package