Brush, Single Head Brass Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2025-1

DigiKey Part Number
1873-1080-ND
Manufacturer
Manufacturer Product Number
2025-1
Description
BRUSH SNGL HEAD BRASS 1 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Brush, Single Head Brass Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Material
Brass
Manufacturer
Techspray
Handle Material
Wood
Packaging
Bulk
Handle Length
7.75" (196.9mm)
Part Status
Active
Quantity
1
Type
Brush, Single Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.05000¥164.05